


PAC300001000FAC000 | |
---|---|
DigiKey Part Number | 749-PAC300001000FAC000CT-ND - Cut Tape (CT) 749-PAC300001000FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300001000FAC000 |
Description | RES 100 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300001000FAC000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,79200 € | 7,92 € |
25 | 0,67960 € | 16,99 € |
50 | 0,60900 € | 30,45 € |
100 | 0,54910 € | 54,91 € |
250 | 0,48336 € | 120,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,44220 € | 221,10 € |
1 000 | 0,40724 € | 407,24 € |
1 500 | 0,38927 € | 583,90 € |
2 500 | 0,36896 € | 922,40 € |
3 500 | 0,35685 € | 1 248,97 € |
5 000 | 0,34502 € | 1 725,10 € |
6 000 | 0,33935 € | 2 036,10 € |
12 000 | 0,31988 € | 3 838,56 € |
12 500 | 0,31883 € | 3 985,38 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,45200 € |