20 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100002009FA1000

DigiKey Part Number
749-PAC100002009FA1000CT-ND - Cut Tape (CT)
749-PAC100002009FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100002009FA1000
Description
RES 20 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC100002009FA1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67900 €6,79 €
250,58200 €14,55 €
500,52100 €26,05 €
1000,46900 €46,90 €
2500,41204 €103,01 €
5000,37638 €188,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,34610 €346,10 €
2 0000,32036 €640,72 €
3 0000,30714 €921,42 €
5 0000,29219 €1 460,95 €
7 0000,28328 €1 982,96 €
10 0000,27458 €2 745,80 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €