



MMU01020C2009FB300 | |
|---|---|
DigiKey Part Number | 749-1404-2-ND - Tape & Reel (TR) 749-1404-1-ND - Cut Tape (CT) 749-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2009FB300 |
Description | RES 20 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2009FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08222 € | 41,11 € |
| 1 000 | 0,07444 € | 74,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06443 € | 193,29 € |
| 6 000 | 0,05932 € | 355,92 € |
| 9 000 | 0,05670 € | 510,30 € |
| 15 000 | 0,05373 € | 805,95 € |
| 21 000 | 0,05196 € | 1 091,16 € |
| 30 000 | 0,05023 € | 1 506,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

