
MMB02070D2800DB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D2800DB200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070D2800DB200 |
Description | MMB 0207-25 0.5% B2 280R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13527 € | 270,54 € |
| Unit Price without VAT: | 0,13527 € |
|---|---|
| Unit Price with VAT: | 0,16232 € |

