



MMB02070C2209FB200 | |
|---|---|
DigiKey Part Number | MMB-22.0BTR-ND - Tape & Reel (TR) MMB-22.0BCT-ND - Cut Tape (CT) MMB-22.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2209FB200 |
Description | RES SMD 22 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2209FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,08952 € | 22,38 € |
| 500 | 0,08482 € | 42,41 € |
| 1 000 | 0,08052 € | 80,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07665 € | 153,30 € |
| 4 000 | 0,07318 € | 292,72 € |
| 6 000 | 0,07132 € | 427,92 € |
| 10 000 | 0,06917 € | 691,70 € |
| 14 000 | 0,06785 € | 949,90 € |
| 20 000 | 0,06654 € | 1 330,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

