130 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C1300FB200

DigiKey Part Number
749-MMB02070C1300FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1300FB200CT-ND - Cut Tape (CT)
749-MMB02070C1300FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1300FB200
Description
MMB 0207-50 1% B2 130R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19700 €1,97 €
250,16680 €4,17 €
500,14780 €7,39 €
1000,13160 €13,16 €
2500,11380 €28,45 €
5000,10262 €51,31 €
1 0000,09311 €93,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,08503 €170,06 €
4 0000,07816 €312,64 €
6 0000,07463 €447,78 €
10 0000,07064 €706,40 €
14 0000,06826 €955,64 €
20 0000,06594 €1 318,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €