1.2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C1204FB200

DigiKey Part Number
749-MMB02070C1204FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1204FB200CT-ND - Cut Tape (CT)
749-MMB02070C1204FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1204FB200
Description
MMB 0207-50 1% B2 1M2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24600 €2,46 €
250,20800 €5,20 €
500,18460 €9,23 €
1000,16460 €16,46 €
2500,14268 €35,67 €
5000,12892 €64,46 €
1 0000,11725 €117,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10733 €214,66 €
4 0000,09890 €395,60 €
6 0000,09456 €567,36 €
10 0000,08966 €896,60 €
14 0000,08674 €1 214,36 €
20 0000,08388 €1 677,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €