

MMB02070C1003FB200 | |
|---|---|
DigiKey Part Number | MMB-100KBTR-ND - Tape & Reel (TR) MMB-100KBCT-ND - Cut Tape (CT) MMB-100KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1003FB200 |
Description | RES SMD 100K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1003FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,09260 € | 9,26 € |
| 250 | 0,07768 € | 19,42 € |
| 500 | 0,07474 € | 37,37 € |
| 1 000 | 0,07154 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07077 € | 141,54 € |
| 4 000 | 0,06651 € | 266,04 € |
| 6 000 | 0,06573 € | 394,38 € |
| 10 000 | 0,06491 € | 649,10 € |
| 14 000 | 0,06469 € | 905,66 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

