
MMA02040E5100BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E5100BB100TR-ND - Tape & Reel (TR) 749-MMA02040E5100BB100CT-ND - Cut Tape (CT) 749-MMA02040E5100BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5100BB100 |
Description | MMA 0204-15 0.1% B1 510R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E5100BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,42748 € | 106,87 € |
| 500 | 0,39052 € | 195,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35917 € | 359,17 € |
| 2 000 | 0,33252 € | 665,04 € |
| 3 000 | 0,31883 € | 956,49 € |
| 5 000 | 0,30334 € | 1 516,70 € |
| 7 000 | 0,29411 € | 2 058,77 € |
| 10 000 | 0,28510 € | 2 851,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

