39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E3902BB100

DigiKey Part Number
749-MMA02040E3902BB100TR-ND - Tape & Reel (TR)
749-MMA02040E3902BB100CT-ND - Cut Tape (CT)
749-MMA02040E3902BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E3902BB100
Description
MMA 0204-15 0.1% B1 39K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E3902BB100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70500 €7,05 €
250,60360 €15,09 €
500,54020 €27,01 €
1000,48640 €48,64 €
2500,42748 €106,87 €
5000,39052 €195,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,35917 €359,17 €
2 0000,33252 €665,04 €
3 0000,31883 €956,49 €
5 0000,30334 €1 516,70 €
7 0000,29411 €2 058,77 €
10 0000,28510 €2 851,00 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,29600 €