Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMA02040D4991CB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040D4991CB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040D4991CB100 |
Description | MMA 0204-25 0.25% B1 4K99 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040D4991BB000 | Vishay | 0 | 749-MMA02040D4991BB000TR-ND | 0,11275 € | Parametric Equivalent |
| MMA02040D4991BB100 | Vishay | 0 | 749-MMA02040D4991BB100TR-ND | 0,19003 € | Parametric Equivalent |
| MMA02040D4991BB300 | Vishay | 0 | 749-MMA02040D4991BB300TR-ND | 0,11963 € | Parametric Equivalent |
| MMA02040D4991CA300 | Vishay | 0 | MMA02040D4991CA300-ND | 0,11380 € | Parametric Equivalent |
| MMA02040D4991CB300 | Vishay | 0 | 749-MMA02040D4991CB300TR-ND | 0,11380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17079 € | 170,79 € |
| Unit Price without VAT: | 0,17079 € |
|---|---|
| Unit Price with VAT: | 0,20495 € |



