



MMB02070C2003FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2003FB700TR-ND - Tape & Reel (TR) 749-MMB02070C2003FB700CT-ND - Cut Tape (CT) 749-MMB02070C2003FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2003FB700 |
Description | RES 200K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2003FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13160 € | 13,16 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10262 € | 51,31 € |
| 1 000 | 0,09311 € | 93,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,07337 € | 513,59 € |
| 14 000 | 0,06826 € | 955,64 € |
| 21 000 | 0,06563 € | 1 378,23 € |
| 35 000 | 0,06266 € | 2 193,10 € |
| 49 000 | 0,06089 € | 2 983,61 € |
| 70 000 | 0,05916 € | 4 141,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

