
MFU0603FF00630P100 | |
|---|---|
DigiKey Part Number | MFU0603.63TR-ND - Tape & Reel (TR) MFU0603.63CT-ND - Cut Tape (CT) MFU0603.63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00630P100 |
Description | FUSE BOARD MNT 630MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00630P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0014 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19880 € | 19,88 € |
| 250 | 0,17868 € | 44,67 € |
| 500 | 0,16484 € | 82,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15201 € | 152,01 € |
| 2 000 | 0,14015 € | 280,30 € |
| 3 000 | 0,13361 € | 400,83 € |
| 5 000 | 0,12578 € | 628,90 € |
| 7 000 | 0,12085 € | 845,95 € |
| 10 000 | 0,11582 € | 1 158,20 € |
| 25 000 | 0,10690 € | 2 672,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

