
MCT06030Z0000ZPW00 | |
---|---|
DigiKey Part Number | 749-MCT06030Z0000ZPW00TR-ND - Tape & Reel (TR) 749-MCT06030Z0000ZPW00CT-ND - Cut Tape (CT) 749-MCT06030Z0000ZPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030Z0000ZPW00 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09500 € | 0,95 € |
25 | 0,07960 € | 1,99 € |
50 | 0,07020 € | 3,51 € |
100 | 0,06210 € | 6,21 € |
250 | 0,05324 € | 13,31 € |
500 | 0,04770 € | 23,85 € |
1 000 | 0,04297 € | 42,97 € |
5 000 | 0,03452 € | 172,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,02942 € | 588,40 € |
40 000 | 0,02743 € | 1 097,20 € |
60 000 | 0,02640 € | 1 584,00 € |
100 000 | 0,02525 € | 2 525,00 € |
140 000 | 0,02456 € | 3 438,40 € |
200 000 | 0,02388 € | 4 776,00 € |
240 000 | 0,02359 € | 5 661,60 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |