
MCS04020C5603FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C5603FE000TR-ND - Tape & Reel (TR) 749-MCS04020C5603FE000CT-ND - Cut Tape (CT) 749-MCS04020C5603FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C5603FE000 |
Description | RES 560K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C5603FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01764 € | 4,41 € |
| 500 | 0,01668 € | 8,34 € |
| 1 000 | 0,01577 € | 15,77 € |
| 5 000 | 0,01397 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01425 € | 142,50 € |
| 20 000 | 0,01362 € | 272,40 € |
| 30 000 | 0,01329 € | 398,70 € |
| 50 000 | 0,01291 € | 645,50 € |
| 70 000 | 0,01267 € | 886,90 € |
| 100 000 | 0,01244 € | 1 244,00 € |
| 120 000 | 0,01232 € | 1 478,40 € |
| 240 000 | 0,01193 € | 2 863,20 € |
| 250 000 | 0,01190 € | 2 975,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

