



CMB02070X2700GB200 | |
|---|---|
DigiKey Part Number | CMB-270TR-ND - Tape & Reel (TR) CMB-270CT-ND - Cut Tape (CT) CMB-270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X2700GB200 |
Description | RES SMD 270 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X2700GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,27888 € | 69,72 € |
| 500 | 0,25372 € | 126,86 € |
| 1 000 | 0,23230 € | 232,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21412 € | 428,24 € |
| 4 000 | 0,19868 € | 794,72 € |
| 6 000 | 0,19074 € | 1 144,44 € |
| 10 000 | 0,18177 € | 1 817,70 € |
| 14 000 | 0,17642 € | 2 469,88 € |
| 20 000 | 0,17119 € | 3 423,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |


