
ATC2525CT-0600JN-94TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-0600JN-94TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-0600JN-94TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-0600JN-94TR |
Description | DC-2GHZ 15W AL2O3 CHIP ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 2 GHz 50 Ohms 15W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-0600JN-94TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 15W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,81000 € | 70,25 € |
| 50 | 2,68080 € | 134,04 € |
| 100 | 2,59860 € | 259,86 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |

