


AC05000001800JAC00 | |
---|---|
DigiKey Part Number | 749-AC05000001800JAC00CT-ND - Cut Tape (CT) 749-AC05000001800JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001800JAC00 |
Description | RES 180 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001800JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,68900 € | 6,89 € |
25 | 0,59000 € | 14,75 € |
50 | 0,52840 € | 26,42 € |
100 | 0,47570 € | 47,57 € |
250 | 0,41800 € | 104,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,38184 € | 190,92 € |
1 000 | 0,35113 € | 351,13 € |
1 500 | 0,33535 € | 503,02 € |
2 500 | 0,31750 € | 793,75 € |
3 500 | 0,30687 € | 1 074,04 € |
5 000 | 0,29647 € | 1 482,35 € |
6 000 | 0,29149 € | 1 748,94 € |
12 000 | 0,27438 € | 3 292,56 € |
12 500 | 0,27345 € | 3 418,13 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,27200 € |