
AA1000-250-17X | |
|---|---|
DigiKey Part Number | 4353-AA1000-250-17X-ND |
Manufacturer | |
Manufacturer Product Number | AA1000-250-17X |
Description | 250W (10DB) DC-3GHZ ALN FLANGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 250W 3L-FLG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 250W | |
Impedance | 50 Ohms | |
Package / Case | 3L-FLG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 € | 27,59 € |
| 16 | 23,70125 € | 379,22 € |
| 32 | 23,16844 € | 741,39 € |
| 56 | 22,81893 € | 1 277,86 € |
| 104 | 22,49981 € | 2 339,98 € |
| 256 | 22,13719 € | 5 667,12 € |
| Unit Price without VAT: | 27,59000 € |
|---|---|
| Unit Price with VAT: | 33,10800 € |


