Upgrade
Upgrade
Similar

VJ1812Y334KBPAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y334KBPAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y334KBPAT4X |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y334KBPAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y334JBPAT4X | Vishay Vitramon | 0 | VJ1812Y334JBPAT4X-ND | 1,15434 € | Upgrade |
| C1812X334KCRACTU | KEMET | 38 433 | 399-C1812X334KCRACTUCT-ND | 1,50000 € | Upgrade |
| C4532X7R2E334K230KM | TDK | 1 140 | 445-6113-1-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,93633 € | 1 872,66 € |
| Unit Price without VAT: | 0,93633 € |
|---|---|
| Unit Price with VAT: | 1,12360 € |




