New Product
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y225KXJTW1BC

DigiKey Part Number
720-VJ0805Y225KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y225KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y225KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y225KXJTW1BC
Description
CAP CER 2.2 UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207052Würth Elektronik11 217732-7665-1-ND0,27000 €Parametric Equivalent
AC0805KFX7R7BB225YAGEO19 93513-AC0805KFX7R7BB225CT-ND0,43000 €Parametric Equivalent
C0805C225K4RAC3123KEMET10 913399-C0805C225K4RAC3123CT-ND0,39000 €Parametric Equivalent
C0805C225K4RACAUTOKEMET22 344399-6950-1-ND0,39000 €Parametric Equivalent
C0805C225K4RACAUTO7210KEMET13 009399-C0805C225K4RACAUTO7210CT-ND0,39000 €Parametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13560 €6,78 €
1000,12060 €12,06 €
5000,09522 €47,61 €
1 0000,08740 €87,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07774 €233,22 €
6 0000,07302 €438,12 €
9 0000,07065 €635,85 €
15 0000,06803 €1 020,45 €
21 0000,06650 €1 396,50 €
30 0000,06503 €1 950,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €