
VJ1210Y474KXBAT | |
|---|---|
DigiKey Part Number | 720-2074-2-ND - Tape & Reel (TR) 720-2074-1-ND - Cut Tape (CT) 720-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXBAT |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,40920 € | 40,92 € |
| 500 | 0,38342 € | 191,71 € |
| 1 000 | 0,36301 € | 363,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29709 € | 594,18 € |
| 4 000 | 0,28427 € | 1 137,08 € |
| 6 000 | 0,27785 € | 1 667,10 € |
| 10 000 | 0,27728 € | 2 772,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

