VJ1210Y473KXLAT5Z is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,35238 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 609
Unit Price: 2,83000 €
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y473KXLAT5Z

DigiKey Part Number
VJ1210Y473KXLAT5ZL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y473KXLAT5Z
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y473KXLAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210Y473JXGAT5ZVishay Vitramon0VJ1210Y473JXGAT5ZL-ND1,35238 €Upgrade
VJ1210Y473KXGAT5ZVishay Vitramon6 609720-1059-1-ND2,83000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61515 €3 075,75 €
Unit Price without VAT:0,61515 €
Unit Price with VAT:0,73818 €