
| VJ1210Y473KXGAT5Z | |
|---|---|
| DigiKey Part Number | 720-1059-2-ND - Tape & Reel (TR) 720-1059-1-ND - Cut Tape (CT) 720-1059-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ1210Y473KXGAT5Z | 
| Description | CAP CER 0.047UF 1KV X7R 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ1210Y473KXGAT5Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.067" (1.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,48000 € | 2,48 € | 
| 10 | 1,59300 € | 15,93 € | 
| 50 | 1,41600 € | 70,80 € | 
| 100 | 1,32320 € | 132,32 € | 
| 500 | 1,16592 € | 582,96 € | 
| 1 000 | 1,14378 € | 1 143,78 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,93446 € | 2 336,15 € | 
| Unit Price without VAT: | 2,48000 € | 
|---|---|
| Unit Price with VAT: | 2,97600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France