Direct

VJ1210A222FXBAT | |
|---|---|
DigiKey Part Number | VJ1210A222FXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210A222FXBAT |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A222FXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C222F1GACTU | KEMET | 0 | 399-C1210C222F1GACTUTR-ND | 1,19453 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,65010 € | 3 900,60 € |
| Unit Price without VAT: | 0,65010 € |
|---|---|
| Unit Price with VAT: | 0,78012 € |


