Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y681MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y681MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y681MXBPW1BC |
Description | CAP CER 680PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y681MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y681JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y681JXBCW1BC-ND | 0,08249 € | Upgrade |
| VJ1206Y681JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y681JXBPW1BC-ND | 0,07446 € | Upgrade |
| VJ1206Y681JXCAC | Vishay Vitramon | 0 | VJ1206Y681JXCAC-ND | 0,11969 € | Upgrade |
| VJ1206Y681JXCAP | Vishay Vitramon | 0 | VJ1206Y681JXCAP-ND | 0,11556 € | Upgrade |
| VJ1206Y681JXCMC | Vishay Vitramon | 0 | VJ1206Y681JXCMC-ND | 0,11969 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05153 € | 772,95 € |
| Unit Price without VAT: | 0,05153 € |
|---|---|
| Unit Price with VAT: | 0,06184 € |


