
VJ1206Y474KXXAT | |
---|---|
DigiKey Part Number | 720-VJ1206Y474KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y474KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y474KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXXAT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXXAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,49100 € | 4,91 € |
50 | 0,39060 € | 19,53 € |
100 | 0,35580 € | 35,58 € |
500 | 0,29686 € | 148,43 € |
1 000 | 0,27866 € | 278,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22172 € | 665,16 € |
6 000 | 0,22022 € | 1 321,32 € |
9 000 | 0,21944 € | 1 974,96 € |
15 000 | 0,21855 € | 3 278,25 € |
21 000 | 0,21802 € | 4 578,42 € |
30 000 | 0,21749 € | 6 524,70 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |