VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y474KXJTW1BC

DigiKey Part Number
720-1812-2-ND - Tape & Reel (TR)
720-1812-1-ND - Cut Tape (CT)
720-1812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y474KXJTW1BC
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y474KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19700 €1,97 €
500,14360 €7,18 €
1000,10980 €10,98 €
5000,09630 €48,15 €
1 0000,08062 €80,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06356 €190,68 €
6 0000,05592 €335,52 €
9 0000,05065 €455,85 €
15 0000,04815 €722,25 €
21 0000,04799 €1 007,79 €
30 0000,04561 €1 368,30 €
36 0000,04554 €1 639,44 €
72 0000,04528 €3 260,16 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €