1000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102JXJCW1BC

DigiKey Part Number
720-VJ0805Y102JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y102JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y102JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102JXJCW1BC
Description
CAP CER 1000PF 16V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y102JXAACVishay Vitramon5 370720-VJ0805Y102JXAACCT-ND0,23000 €Upgrade
VJ0805Y102JXACW1BCVishay Vitramon892720-VJ0805Y102JXACW1BCCT-ND0,25000 €Upgrade
VJ0805Y102JXXPW1BCVishay Vitramon9 059720-1741-1-ND0,25000 €Upgrade
VJ0805A102FXAACVishay Vitramon87 171720-1983-1-ND1,38000 €Similar
VJ0805A102FXACW1BCVishay Vitramon2 284720-VJ0805A102FXACW1BCCT-ND0,37000 €Similar
In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14700 €1,47 €
500,10700 €5,35 €
1000,09460 €9,46 €
5000,07378 €36,89 €
1 0000,06736 €67,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05774 €230,96 €
8 0000,05416 €433,28 €
12 0000,05237 €628,44 €
20 0000,05039 €1 007,80 €
28 0000,04923 €1 378,44 €
40 0000,04812 €1 924,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €