
VJ1206Y222KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1026-2-ND - Tape & Reel (TR) 720-1026-1-ND - Cut Tape (CT) 720-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXGAT5Z |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,50820 € | 50,82 € |
| 500 | 0,43018 € | 215,09 € |
| 1 000 | 0,40604 € | 406,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37621 € | 1 128,63 € |
| 6 000 | 0,36160 € | 2 169,60 € |
| 9 000 | 0,35429 € | 3 188,61 € |
| 15 000 | 0,34617 € | 5 192,55 € |
| 21 000 | 0,34143 € | 7 170,03 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

