0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXJPW1BC

DigiKey Part Number
720-1803-2-ND - Tape & Reel (TR)
720-1803-1-ND - Cut Tape (CT)
720-1803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXJPW1BC
Description
CAP CER 0.1UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206H104JXAATVishay Vitramon46720-VJ1206H104JXAATCT-ND0,86000 €Upgrade
VJ1206Y104JXAMRVishay Vitramon16 110720-VJ1206Y104JXAMRCT-ND0,60000 €Upgrade
VJ1206Y104JXBATVishay Vitramon23 573720-VJ1206Y104JXBATCT-ND0,60000 €Upgrade
VJ1206Y104KXAATVishay Vitramon13 613720-1800-1-ND0,47000 €Upgrade
VJ1206Y104KXBATVishay Vitramon1 347720-1801-1-ND0,52000 €Upgrade
In-Stock: 24 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11580 €5,79 €
1000,10260 €10,26 €
5000,08030 €40,15 €
1 0000,07344 €73,44 €
2 5000,06620 €165,50 €
5 0000,06184 €309,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,05646 €846,90 €
30 0000,05383 €1 614,90 €
45 0000,05251 €2 362,95 €
75 0000,05105 €3 828,75 €
105 0000,05019 €5 269,95 €
150 0000,04937 €7 405,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €