0.1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXQCW1BC

DigiKey Part Number
720-VJ1206Y104JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXQCW1BC
Description
CAP CER 0.1UF 10V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206H104JXAATVishay Vitramon46720-VJ1206H104JXAATCT-ND0,86000 €Upgrade
VJ1206Y104JXACW1BCVishay Vitramon3 593720-VJ1206Y104JXACW1BCCT-ND0,36000 €Upgrade
VJ1206Y104JXAMRVishay Vitramon16 110720-VJ1206Y104JXAMRCT-ND0,60000 €Upgrade
VJ1206Y104JXBATVishay Vitramon23 573720-VJ1206Y104JXBATCT-ND0,60000 €Upgrade
VJ1206Y104JXBTW1BCVishay Vitramon9720-1799-1-ND0,58000 €Upgrade
In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21500 €2,15 €
500,15900 €7,95 €
1000,14180 €14,18 €
5000,11288 €56,44 €
1 0000,10397 €103,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09060 €362,40 €
8 0000,08563 €685,04 €
12 0000,08314 €997,68 €
20 0000,08039 €1 607,80 €
28 0000,07878 €2 205,84 €
40 0000,07723 €3 089,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €