
VJ0402A220JXAAC | |
|---|---|
DigiKey Part Number | 720-1541-2-ND - Tape & Reel (TR) 720-1541-1-ND - Cut Tape (CT) 720-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04884 € | 24,42 € |
| 1 000 | 0,04419 € | 44,19 € |
| 2 500 | 0,03930 € | 98,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03635 € | 181,75 € |
| 10 000 | 0,03393 € | 339,30 € |
| 15 000 | 0,03271 € | 490,65 € |
| 25 000 | 0,03137 € | 784,25 € |
| 35 000 | 0,03058 € | 1 070,30 € |
| 50 000 | 0,02982 € | 1 491,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

