
VJ0603A120KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A120KXAACTR-ND - Tape & Reel (TR) 720-VJ0603A120KXAACCT-ND - Cut Tape (CT) 720-VJ0603A120KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120KXAAC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04820 € | 24,10 € |
| 1 000 | 0,04364 € | 43,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03674 € | 146,96 € |
| 8 000 | 0,03325 € | 266,00 € |
| 12 000 | 0,03300 € | 396,00 € |
| 20 000 | 0,03160 € | 632,00 € |
| 28 000 | 0,02967 € | 830,76 € |
| 40 000 | 0,02957 € | 1 182,80 € |
| 48 000 | 0,02952 € | 1 416,96 € |
| 96 000 | 0,02835 € | 2 721,60 € |
| 100 000 | 0,02828 € | 2 828,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

