VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A822JXAAT

DigiKey Part Number
720-VJ1210A822JXAATTR-ND - Tape & Reel (TR)
720-VJ1210A822JXAATCT-ND - Cut Tape (CT)
720-VJ1210A822JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A822JXAAT
Description
CAP CER 8200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A822JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60400 €6,04 €
500,47280 €23,64 €
1000,43230 €43,23 €
5000,36400 €182,00 €
1 0000,34284 €342,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31672 €950,16 €
6 0000,30393 €1 823,58 €
9 0000,29752 €2 677,68 €
15 0000,29042 €4 356,30 €
21 0000,28626 €6 011,46 €
30 0000,28227 €8 468,10 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €