Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A472JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A472JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A472JXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A472JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472JXACW1BC |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A472FXAAR | Vishay Vitramon | 0 | VJ1206A472FXAAR-ND | 0,81173 € | Upgrade |
| VJ1206A472FXAAT | Vishay Vitramon | 0 | VJ1206A472FXAAT-ND | 0,18629 € | Upgrade |
| VJ1206A472FXACW1BC | Vishay Vitramon | 0 | VJ1206A472FXACW1BC-ND | 0,38355 € | Upgrade |
| VJ1206A472FXAMR | Vishay Vitramon | 0 | VJ1206A472FXAMR-ND | 0,81173 € | Upgrade |
| VJ1206A472FXAMT | Vishay Vitramon | 0 | VJ1206A472FXAMT-ND | 0,82752 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09329 € | 373,16 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


