
VJ1206A471JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A471JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A471JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A471JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXBMT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A471JXEAT | Vishay Vitramon | 3 402 | 720-1844-1-ND | 0,45000 € | Upgrade |
| VJ1206A471JXBAT | Vishay Vitramon | 12 239 | 720-VJ1206A471JXBATCT-ND | 0,32000 € | Parametric Equivalent |
| C1206C471J1GACTU | KEMET | 7 582 | 399-C1206C471J1GACTUCT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,09870 € | 49,35 € |
| 1 000 | 0,09065 € | 90,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08072 € | 242,16 € |
| 6 000 | 0,07587 € | 455,22 € |
| 9 000 | 0,07344 € | 660,96 € |
| 15 000 | 0,07074 € | 1 061,10 € |
| 21 000 | 0,06916 € | 1 452,36 € |
| 30 000 | 0,06765 € | 2 029,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

