
VJ1206A101KXEMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101KXEMTTR-ND - Tape & Reel (TR) 720-VJ1206A101KXEMTCT-ND - Cut Tape (CT) 720-VJ1206A101KXEMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXEMT |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXEMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1 000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12218 € | 366,54 € |
| 6 000 | 0,11562 € | 693,72 € |
| 9 000 | 0,11233 € | 1 010,97 € |
| 15 000 | 0,10869 € | 1 630,35 € |
| 21 000 | 0,10655 € | 2 237,55 € |
| 30 000 | 0,10451 € | 3 135,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

