
VJ1206A100JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A100JXAMCTR-ND - Tape & Reel (TR) 720-VJ1206A100JXAMCCT-ND - Cut Tape (CT) 720-VJ1206A100JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXAMC |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,09156 € | 45,78 € |
| 1 000 | 0,08398 € | 83,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07461 € | 223,83 € |
| 6 000 | 0,07003 € | 420,18 € |
| 9 000 | 0,06773 € | 609,57 € |
| 15 000 | 0,06519 € | 977,85 € |
| 21 000 | 0,06370 € | 1 337,70 € |
| 30 000 | 0,06227 € | 1 868,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

