
VJ1206Y683JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y683JXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y683JXBACCT-ND - Cut Tape (CT) 720-VJ1206Y683JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683JXBAC |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y683JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10820 € | 54,10 € |
| 1 000 | 0,09964 € | 99,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08909 € | 267,27 € |
| 6 000 | 0,08392 € | 503,52 € |
| 9 000 | 0,08134 € | 732,06 € |
| 15 000 | 0,07847 € | 1 177,05 € |
| 21 000 | 0,07680 € | 1 612,80 € |
| 30 000 | 0,07518 € | 2 255,40 € |
| 36 000 | 0,07442 € | 2 679,12 € |
| 72 000 | 0,07185 € | 5 173,20 € |
| 75 000 | 0,07171 € | 5 378,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |




