
VJ1111D9R1BXLQT | |
---|---|
DigiKey Part Number | 720-VJ1111D9R1BXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D9R1BXLQTCT-ND - Cut Tape (CT) 720-VJ1111D9R1BXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D9R1BXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,81600 € | 8,16 € |
50 | 0,64840 € | 32,42 € |
100 | 0,59670 € | 59,67 € |
500 | 0,50942 € | 254,71 € |
1 000 | 0,48242 € | 482,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,45391 € | 1 134,77 € |
5 000 | 0,43673 € | 2 183,65 € |
7 500 | 0,42811 € | 3 210,82 € |
12 500 | 0,41857 € | 5 232,12 € |
17 500 | 0,41299 € | 7 227,33 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,48800 € |