Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y823JXXMT | |
|---|---|
DigiKey Part Number | VJ0805Y823JXXMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823JXXMT |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823JXXMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y823JBXBR31G | Vishay Vitramon | 0 | GA0805Y823JBXBR31G-ND | 0,10391 € | Parametric Equivalent |
| GA0805Y823JBXBT31G | Vishay Vitramon | 0 | GA0805Y823JBXBT31G-ND | 0,10762 € | Parametric Equivalent |
| GA0805Y823JXXBR31G | Vishay Vitramon | 0 | GA0805Y823JXXBR31G-ND | 0,09218 € | Parametric Equivalent |
| GA0805Y823JXXBT31G | Vishay Vitramon | 0 | GA0805Y823JXXBT31G-ND | 0,09557 € | Parametric Equivalent |
| VJ0805Y823JLXAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y823JLXAJ32TR-ND | 0,40211 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,08950 € | 537,00 € |
| Unit Price without VAT: | 0,08950 € |
|---|---|
| Unit Price with VAT: | 0,10740 € |





