Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y823JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y823JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823JXQPW1BC |
Description | CAP CER 0.082UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y823JXAAR | Vishay Vitramon | 0 | VJ0805Y823JXAAR-ND | 0,08578 € | Upgrade |
| VJ0805Y823JXAAT | Vishay Vitramon | 0 | VJ0805Y823JXAAT-ND | 0,08786 € | Upgrade |
| VJ0805Y823JXAMR | Vishay Vitramon | 0 | VJ0805Y823JXAMR-ND | 0,08578 € | Upgrade |
| VJ0805Y823JXAMT | Vishay Vitramon | 0 | VJ0805Y823JXAMT-ND | 0,08900 € | Upgrade |
| VJ0805Y823JXBAT | Vishay Vitramon | 0 | VJ0805Y823JXBAT-ND | 0,14444 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13384 € | 2 007,60 € |
| Unit Price without VAT: | 0,13384 € |
|---|---|
| Unit Price with VAT: | 0,16061 € |


