Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y562KXAAP | |
|---|---|
DigiKey Part Number | VJ0805Y562KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562KXAAP |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y562JXAAC | Vishay Vitramon | 7 690 | 720-VJ0805Y562JXAACCT-ND | 0,25000 € | Upgrade |
| VJ0805Y562JXAAP | Vishay Vitramon | 0 | VJ0805Y562JXAAP-ND | 0,04572 € | Upgrade |
| VJ0805Y562JXAMC | Vishay Vitramon | 0 | VJ0805Y562JXAMC-ND | 0,04785 € | Upgrade |
| VJ0805Y562JXAMP | Vishay Vitramon | 0 | VJ0805Y562JXAMP-ND | 0,04572 € | Upgrade |
| VJ0805Y562JXBAC | Vishay Vitramon | 0 | VJ0805Y562JXBAC-ND | 0,04785 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04025 € | 402,50 € |
| Unit Price without VAT: | 0,04025 € |
|---|---|
| Unit Price with VAT: | 0,04830 € |


