
VJ0805Y473JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y473JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y473JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y473JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXXCW1BC |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y473JXAAC | Vishay Vitramon | 3 431 | 720-VJ0805Y473JXAACCT-ND | 0,42000 € | Upgrade |
| CC0805JRX7R8BB473 | YAGEO | 1 918 | 13-CC0805JRX7R8BB473CT-ND | 0,13000 € | Direct |
| C0805C473J5JACTU | KEMET | 582 | 399-C0805C473J5JACTUCT-ND | 0,41000 € | Similar |
| C0805C473J3RACTU | KEMET | 2 937 | 399-C0805C473J3RACTUCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07378 € | 36,89 € |
| 1 000 | 0,06736 € | 67,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05774 € | 230,96 € |
| 8 000 | 0,05416 € | 433,28 € |
| 12 000 | 0,05237 € | 628,44 € |
| 20 000 | 0,05039 € | 1 007,80 € |
| 28 000 | 0,04923 € | 1 378,44 € |
| 40 000 | 0,04812 € | 1 924,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

