
VJ0805Y333KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1767-2-ND - Tape & Reel (TR) 720-1767-1-ND - Cut Tape (CT) 720-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXACW1BC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,04188 € | 20,94 € |
| 1 000 | 0,03780 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02402 € | 96,08 € |
| 8 000 | 0,02288 € | 183,04 € |
| 12 000 | 0,02231 € | 267,72 € |
| 20 000 | 0,02217 € | 443,40 € |
| 28 000 | 0,02164 € | 605,92 € |
| 40 000 | 0,02156 € | 862,40 € |
| 48 000 | 0,02152 € | 1 032,96 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

