VJ0805Y153JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05517 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05306 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05517 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05306 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05517 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05306 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07074 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05517 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05306 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06356 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11783 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11783 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04902 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01535 €
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153JXACW1BC

DigiKey Part Number
VJ0805Y153JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y153JXACW1BC
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y153JXAACVishay Vitramon0VJ0805Y153JXAAC-ND0,05517 €Upgrade
VJ0805Y153JXAAPVishay Vitramon0VJ0805Y153JXAAP-ND0,05306 €Upgrade
VJ0805Y153JXAMCVishay Vitramon0VJ0805Y153JXAMC-ND0,05517 €Upgrade
VJ0805Y153JXAMPVishay Vitramon0VJ0805Y153JXAMP-ND0,05306 €Upgrade
VJ0805Y153JXBACVishay Vitramon0VJ0805Y153JXBAC-ND0,05517 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05430 €217,20 €
Manufacturers Standard Package
Unit Price without VAT:0,05430 €
Unit Price with VAT:0,06516 €