
CDR32BP271BJURAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BP271BJURAJTR-ND - Tape & Reel (TR) 720-CDR32BP271BJURAJCT-ND - Cut Tape (CT) 720-CDR32BP271BJURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP271BJURAJ |
Description | CAP CER 270PF 100V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP271BJURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,75730 € | 75,73 € |
| 500 | 0,65202 € | 326,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61942 € | 619,42 € |
| 2 000 | 0,59259 € | 1 185,18 € |
| 3 000 | 0,57914 € | 1 737,42 € |
| 5 000 | 0,56424 € | 2 821,20 € |
| 7 000 | 0,55553 € | 3 888,71 € |
| 10 000 | 0,54715 € | 5 471,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

