Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104MXXAT

DigiKey Part Number
720-VJ0805Y104MXXATTR-ND - Tape & Reel (TR)
720-VJ0805Y104MXXATCT-ND - Cut Tape (CT)
720-VJ0805Y104MXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104MXXAT
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104MXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20900 €2,09 €
500,15480 €7,74 €
1000,13810 €13,81 €
5000,11006 €55,03 €
1 0000,10139 €101,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09070 €272,10 €
6 0000,08547 €512,82 €
9 0000,08015 €721,35 €
15 0000,07841 €1 176,15 €
21 0000,07818 €1 641,78 €
30 0000,07661 €2 298,30 €
36 0000,07584 €2 730,24 €
72 0000,07323 €5 272,56 €
75 0000,07309 €5 481,75 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €