Upgrade
Upgrade
Direct
Similar

VJ0805Y104JXXAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104JXXATTR-ND - Tape & Reel (TR) 720-VJ0805Y104JXXATCT-ND - Cut Tape (CT) 720-VJ0805Y104JXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXXAT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y104JXAAR | Vishay Vitramon | 0 | VJ0805Y104JXAAR-ND | 0,09107 € | Upgrade |
| VJ0805Y104JXAMR | Vishay Vitramon | 0 | 720-VJ0805Y104JXAMRCT-ND | 0,39000 € | Upgrade |
| C0805C104J3RACTU | KEMET | 10 576 | 399-C0805C104J3RACTUCT-ND | 0,48000 € | Direct |
| C0805C104J5RACTU | KEMET | 471 158 | 399-C0805C104J5RACTUCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,19300 € | 19,30 € |
| 500 | 0,15610 € | 78,05 € |
| 1 000 | 0,14469 € | 144,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13061 € | 391,83 € |
| 6 000 | 0,12372 € | 742,32 € |
| 9 000 | 0,12027 € | 1 082,43 € |
| 15 000 | 0,11644 € | 1 746,60 € |
| 21 000 | 0,11421 € | 2 398,41 € |
| 30 000 | 0,11206 € | 3 361,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |



